Part Details for CPO250-0-25 by Thomas & Betts
Overview of CPO250-0-25 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPO250-0-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H0771
|
Newark | Htshk Thin Wall 1/4In I.d. Blk 25Ft Rohs Compliant: Yes |Abb Thomas & Betts CPO250-0-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3000 / $33.5500 | Buy Now |
DISTI #
70092764
|
RS | Thin-Wall, Heat-Shrink Tubing, 1/4"x25, 600V, Cross-linked Polyolefin, Black | ABB Thomas & Betts CPO250-0-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$37.3200 / $44.4300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin RoHS: Compliant |
14 In Stock |
|
$35.0300 / $64.9800 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin RoHS: Compliant |
14 In Stock |
|
$35.0300 / $64.9800 | Buy Now |