Part Details for CPP11-52-10.0A-OC-V by Sensata Circuit Breakers
Overview of CPP11-52-10.0A-OC-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPP11-52-10.0A-OC-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1359-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A PUSH-PULL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$19.4100 | Buy Now |
DISTI #
71528869
|
RS | Circuit Breaker Magnetic-Hydraulic 10A 65 VDC Push-Pull UL489A 1 Pole | Sensata - Airpax CPP11-52-10.0A-OC-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$21.7000 | Buy Now |
DISTI #
APXCPP11-52-10.0A-OC-V
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
42 In Stock |
|
$15.1500 / $27.3400 | Buy Now |
DISTI #
000000000004965708
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$16.2200 / $27.2300 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
42 In Stock |
|
$15.1500 / $27.3400 | Buy Now |