Part Details for CPP11S-52-2.00A-OC-H-T by Sensata Circuit Breakers
Overview of CPP11S-52-2.00A-OC-H-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPP11S-52-2.00A-OC-H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPP11S-52-2.00A-OC-H-T-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4500 | Buy Now |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
34 In Stock 100 On Order |
|
$22.4900 / $29.1700 | Buy Now |
DISTI #
000000000005537007
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$18.8000 / $31.4300 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
34 In Stock 100 On Order |
|
$22.4900 / $29.1700 | Buy Now |