Part Details for CPPFXC5LZ-A7BR-50.0TS by Cardinal Components
Overview of CPPFXC5LZ-A7BR-50.0TS by Cardinal Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPPFXC5LZ-A7BR-50.0TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPPFXC5LZ-A7BR-50.0TS-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5755 | Buy Now |
Part Details for CPPFXC5LZ-A7BR-50.0TS
CPPFXC5LZ-A7BR-50.0TS CAD Models
CPPFXC5LZ-A7BR-50.0TS Part Data Attributes
|
CPPFXC5LZ-A7BR-50.0TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPFXC5LZ-A7BR-50.0TS
Cardinal Components
OSC XO 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 2.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |