Part Details for CPPLA72WBLY by Panduit Corp
Overview of CPPLA72WBLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CPPLA72WBLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7787
|
Newark | Patch Panel, 72 Port, Angled, Black |Panduit CPPLA72WBLY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.9000 / $299.5800 | Buy Now |
DISTI #
298-21049-ND
|
DigiKey | PATCH PANEL, 72 PORT, ANGLED, BL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$257.6812 / $274.3100 | Buy Now |
DISTI #
CPPLA72WBLY
|
Avnet Americas | 72 PORT ANGLED PATCH PNL - Bulk (Alt: CPPLA72WBLY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$263.3600 | Buy Now |
DISTI #
644-CPPLA72WBLY
|
Mouser Electronics | Wire Ducting & Raceways Patch Panel 72 Port Angled Black RoHS: Compliant | 0 |
|
$300.5700 / $338.4300 | Order Now |
DISTI #
PANCPPLA72WBLY
|
Heilind Electronics | PATCH PANEL, 72 PORT, ANGLED, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-Com Modular 72 Port Angled Faceplate Patch Panel With Lable/Cover RoHS: Compliant | 0 |
|
$263.3600 / $291.8100 | Buy Now |
DISTI #
000000000001700865
|
Sager | Wire Ducting & Raceways Patch Panel 72 Port Angled Black Min Qty: 1 | 0 |
|
$287.0500 / $326.9100 | Buy Now |
Part Details for CPPLA72WBLY
CPPLA72WBLY CAD Models
CPPLA72WBLY Part Data Attributes
|
CPPLA72WBLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CPPLA72WBLY
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Connector Type | INTERCONNECTION DEVICE |