Part Details for CPPT7-HT5RT by Cardinal Components
Overview of CPPT7-HT5RT by Cardinal Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CPPT7-HT5RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPPT7-HT5RT-ND
|
DigiKey | OSC PROG TTL 5V 25PPM EN/DS Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2600 / $5.3500 | Buy Now |
Part Details for CPPT7-HT5RT
CPPT7-HT5RT CAD Models
CPPT7-HT5RT Part Data Attributes
|
CPPT7-HT5RT
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPT7-HT5RT
Cardinal Components
TTL Output Clock Oscillator, 1MHz Min, 133MHz Max, CERAMIC, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 3.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | CPP | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 25 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 3.4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |