Part Details for CPR052R200JB14 by Vishay Intertechnologies
Overview of CPR052R200JB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPR052R200JB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPR052R200JB14
|
Avnet Americas | Res Wirewound 2.2 Ohm 5% 5W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPR052R200JB14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3564 / $8.5750 | Buy Now |
DISTI #
CPR052R200JB14
|
Avnet Americas | Res Wirewound 2.2 Ohm 5% 5W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPR052R200JB14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3564 / $8.5750 | Buy Now |
Part Details for CPR052R200JB14
CPR052R200JB14 CAD Models
CPR052R200JB14 Part Data Attributes:
|
CPR052R200JB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPR052R200JB14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Fireproof | |
JESD-609 Code | e0 | |
Lead Spacing | 14.99 mm | |
Manufacturer Series | CPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.14 mm | |
Package Length | 26.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CPR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |