Part Details for CPR052R200KE66 by Vishay Intertechnologies
Overview of CPR052R200KE66 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPR052R200KE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPR052R200KE66
|
Avnet Americas | RES WW 2.2 OHM 10% 5W 300PPM/ C RDL TH - Bulk (Alt: CPR052R200KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3065 / $0.4545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3320 | Buy Now |
DISTI #
CPR052R200KE66
|
Avnet Americas | RES WW 2.2 OHM 10% 5W 300PPM/ C RDL TH - Bulk (Alt: CPR052R200KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3065 / $0.4545 | Buy Now |
Part Details for CPR052R200KE66
CPR052R200KE66 CAD Models
CPR052R200KE66 Part Data Attributes:
|
CPR052R200KE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPR052R200KE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 3.317V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 10 mm | |
Package Length | 28 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN | |
Tolerance | 10% |