There are no models available for this part yet.
Overview of CPR056R800JE6632 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPR056R800JE6632 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CPR056R800JE6632
|
Avnet Americas | RES WW 6.8 OHM 5% 5W 300PPM/ C RDL TH - Bulk (Alt: CPR056R800JE6632) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4124 | Buy Now |
CAD Models for CPR056R800JE6632 by Vishay Intertechnologies
Part Data Attributes for CPR056R800JE6632 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Spacing
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
10 mm
|
Package Length
|
28 mm
|
Package Style
|
PCB Mount
|
Package Width
|
10 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
40 °C
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Tolerance
|
5%
|
Alternate Parts for CPR056R800JE6632
This table gives cross-reference parts and alternative options found for CPR056R800JE6632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR056R800JE6632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPR056R800JE6631 | Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5.831V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPR056R800JE6632 vs CPR056R800JE6631 |
CPR056R800JE6630 | Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5.831V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPR056R800JE6632 vs CPR056R800JE6630 |