Part Details for CPR159K100JE6630 by Vishay Intertechnologies
Overview of CPR159K100JE6630 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CPR159K100JE6630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPR159K100JE6630
|
Avnet Americas | Wirewound/Metal Oxide Power Resistor 9.1K Ohm 5% 15W ?400ppm/?C Radial Lead - Bulk (Alt: CPR159K100JE6630) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.6478 | Buy Now |
Part Details for CPR159K100JE6630
CPR159K100JE6630 CAD Models
CPR159K100JE6630 Part Data Attributes
|
CPR159K100JE6630
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPR159K100JE6630
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 15W, 9100ohm, 369.459V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Lead Spacing | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 40 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |