CPR15R1300KE10
Description: Fixed Resistor, Wire Wound, 15W, 0.13ohm, 10% +/-Tol, 600ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of CPR15R1300KE10 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPR15R1300KE10 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPR15R1300KE10
Avnet Americas Res Wirewound 0.13 Ohm 10% 15W ?600ppm/?C Ceramic Steatite RDL Thru-Hole Foam Pack - Bulk (Alt: CPR15R1300KE10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $9.1500
$9.1500 Buy Now

CAD Models for CPR15R1300KE10 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR15R1300KE10 by Vishay Intertechnologies

CPR15R1300KE10
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Manufacturer Series
CPR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
15 W
Rated Temperature
40 °C
Resistance
0.13 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
600 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Tolerance
10%
Want to compare parts?
  1. CPR15R1300KE10
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 15W, 0.13ohm, 10% +/-Tol, 600ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR15R1300KE10 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR15R1300KE10 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPR15R1300KE10 would you like to use for your alert(s)?
  • Please alert me when CPR15R1300KE10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPR15R1300KE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR15R1300KE10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPR15R1300KE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR15R1300KE10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR15R1300KE10 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: