Part Details for CPR20100R0JE6630 by Vishay Intertechnologies
Overview of CPR20100R0JE6630 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CPR20100R0JE6630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPR20100R0JE6630
|
Avnet Americas | RES WW 100 OHM 5% 20W 300PPM/ C RDL TH - Bulk (Alt: CPR20100R0JE6630) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8653 / $1.1851 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8640 | Buy Now |
DISTI #
CPR20100R0JE6630
|
Avnet Americas | RES WW 100 OHM 5% 20W 300PPM/ C RDL TH - Bulk (Alt: CPR20100R0JE6630) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8653 / $1.1851 | Buy Now |
Part Details for CPR20100R0JE6630
CPR20100R0JE6630 CAD Models
CPR20100R0JE6630 Part Data Attributes:
|
CPR20100R0JE6630
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPR20100R0JE6630
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 20W, 100ohm, 44.721V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.5 mm | |
Package Length | 62.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |