CPSM03R8000JB31
Description: Fixed Resistor, Wire Wound, 3W, 0.8ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, CHIP

Overview of CPSM03R8000JB31 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPSM03R8000JB31 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPSM03R8000JB31
Avnet Americas Res Wirewound 0.8 Ohm 5% 3W ±600ppm/°C Ceramic Steatite SMD Bulk - Bulk (Alt: CPSM03R8000JB31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.9516
$0.9516 Buy Now

CAD Models for CPSM03R8000JB31 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPSM03R8000JB31 by Vishay Intertechnologies

CPSM03R8000JB31
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
JESD-609 Code
e0
Manufacturer Series
CPSM
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
40 °C
Resistance
0.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
600 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. CPSM03R8000JB31
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 0.8ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPSM03R8000JB31 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPSM03R8000JB31 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPSM03R8000JB31 would you like to use for your alert(s)?
  • Please alert me when CPSM03R8000JB31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPSM03R8000JB31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPSM03R8000JB31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPSM03R8000JB31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPSM03R8000JB31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPSM03R8000JB31 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: