Part Details for CPSM0520R00JB31 by Vishay Intertechnologies
Overview of CPSM0520R00JB31 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPSM0520R00JB31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPSM0520R00JB31
|
Avnet Americas | Res Wirewound 20 Ohm 5% 5W ±300ppm/°C Ceramic Steatite SMD Bulk - Bulk (Alt: CPSM0520R00JB31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5535 / $1.4063 | Buy Now |
DISTI #
CPSM0520R00JB31
|
Avnet Americas | Res Wirewound 20 Ohm 5% 5W ±300ppm/°C Ceramic Steatite SMD Bulk - Bulk (Alt: CPSM0520R00JB31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5535 / $1.4063 | Buy Now |
Part Details for CPSM0520R00JB31
CPSM0520R00JB31 CAD Models
CPSM0520R00JB31 Part Data Attributes:
|
CPSM0520R00JB31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPSM0520R00JB31
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 20ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.5 mm | |
Package Length | 26.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Tolerance | 5% |