Part Details for CPT-1255C-090 by CUI Devices
Overview of CPT-1255C-090 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT-1255C-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3752-ND
|
DigiKey | BUZZER PIEZO 12MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
162 In Stock |
|
$0.4561 / $0.8700 | Buy Now |
DISTI #
490-CPT-1255C-090
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzer 12mm rnd 4kHz 9V TH RoHS: Compliant | 623 |
|
$0.4900 / $0.7900 | Buy Now |
DISTI #
V99:2348_17713561
|
Arrow Electronics | 12 mm, 20 Vp-p, 80 dB, Through Hole, Piezo Audio Transducer Buzzer Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1847 | Americas - 413 |
|
$0.3825 / $0.5247 | Buy Now |
|
Future Electronics | CPT Series Ø12 x 5.5 mm 4 kHz 9 V 80 dB Piezo Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.5300 / $0.6050 | Buy Now |
|
Onlinecomponents.com | 12 mm, 20 Vp-p, 80 dB, Through Hole, Piezo Audio Transducer Buzzer |
994 In Stock |
|
$0.4710 / $0.6100 | Buy Now |
|
Master Electronics | 12 mm, 20 Vp-p, 80 dB, Through Hole, Piezo Audio Transducer Buzzer |
994 In Stock |
|
$0.4710 / $0.6100 | Buy Now |
Part Details for CPT-1255C-090
CPT-1255C-090 CAD Models
CPT-1255C-090 Part Data Attributes:
|
CPT-1255C-090
CUI Devices
Buy Now
|
Compare Parts:
CPT-1255C-090
CUI Devices
|
Samacsys Manufacturer | CUI Devices |