Part Details for CPT-4011-85PM by CUI Devices
Overview of CPT-4011-85PM by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT-4011-85PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPT-4011-85PM-ND
|
DigiKey | BUZZER PIEZO 12V 48X46.5 FLANGE Min Qty: 1 Lead time: 21 Weeks Container: Box |
385 In Stock |
|
$1.3975 / $2.4500 | Buy Now |
DISTI #
490-CPT-4011-85PM
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 40 mm x 46.5 mm x 11.5 mm deep, P, Max 60 Vp-p, 85 dB, Panel Mount, Audio Transducer | 0 |
|
$1.5000 / $2.1500 | Order Now |
DISTI #
V99:2348_24100570
|
Arrow Electronics | 46.5 mm, 12 Vp-p, 98 dB, Lead Wire, Piezo Audio Transducer Buzzer Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1943 | Americas - 200 |
|
$1.1720 / $1.6078 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7200 / $2.5000 | Buy Now | |
DISTI #
36560196
|
Verical | 46.5 mm, 12 Vp-p, 98 dB, Lead Wire, Piezo Audio Transducer Buzzer Min Qty: 4 Package Multiple: 1 Date Code: 1943 | Americas - 200 |
|
$1.1720 | Buy Now |
Part Details for CPT-4011-85PM
CPT-4011-85PM CAD Models
CPT-4011-85PM Part Data Attributes:
|
CPT-4011-85PM
CUI Devices
Buy Now
|
Compare Parts:
CPT-4011-85PM
CUI Devices
|
Samacsys Manufacturer | CUI Devices |