Part Details for CPT-4013-100T by CUI Devices
Overview of CPT-4013-100T by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT-4013-100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPT-4013-100T-ND
|
DigiKey | BUZZER PIEZO 9V 40MM TH Min Qty: 1 Lead time: 21 Weeks Container: Box |
73 In Stock |
|
$1.5987 / $2.7600 | Buy Now |
DISTI #
490-CPT-4013-100T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 40 mm, 13 mm deep, P, 9 VDC, 100 dB, Through Hole, Audio Transducer | 342 |
|
$1.7200 / $1.9800 | Buy Now |
DISTI #
V99:2348_24100569
|
Arrow Electronics | 40 mm, 9 Vdc, 100 dB, Through Hole, Piezo Audio Transducer Buzzer Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1945 | Americas - 168 |
|
$1.3410 / $1.8393 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 84 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9600 / $2.8600 | Buy Now | |
DISTI #
36560200
|
Verical | 40 mm, 9 Vdc, 100 dB, Through Hole, Piezo Audio Transducer Buzzer Min Qty: 4 Package Multiple: 1 Date Code: 1945 | Americas - 168 |
|
$1.3410 | Buy Now |
Part Details for CPT-4013-100T
CPT-4013-100T CAD Models
CPT-4013-100T Part Data Attributes:
|
CPT-4013-100T
CUI Devices
Buy Now
|
Compare Parts:
CPT-4013-100T
CUI Devices
|
Samacsys Manufacturer | CUI Devices |