-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 2500ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPW032K500FB14
|
Avnet Americas | Res Wirewound 2.5K Ohm 1% 3W ±30ppm/°C Ceramic Steatite AXL Thru-Hole Bulk - Bulk (Alt: CPW032K500FB14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $17.1500 | Buy Now |
DISTI #
71-CPW032K500FB14
|
Mouser Electronics | Wirewound Resistors - Through Hole CPW-3 2.5K 1% B14 RoHS: Not Compliant | 0 |
|
$1.8700 / $2.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPW032K500FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPW032K500FB14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2500ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | CPW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |