CPWN05100R0JE14
Description: Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, GREEN

Overview of CPWN05100R0JE14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CPWN05100R0JE14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPWN05100R0JE14
Avnet Americas CPWN-5 100 5% E14 e3 - Bulk (Alt: CPWN05100R0JE14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 10 $12.2000
$12.2000 Buy Now
DISTI # 71-CPWN05100R0JE14
Mouser Electronics Wirewound Resistors - Through Hole CPWN-5 100 5% E14 e3 RoHS: Compliant 0
  • 500 $1.5300
  • 1,000 $1.3500
  • 2,500 $1.3200
$1.3200 / $1.5300 Order Now

CAD Models for CPWN05100R0JE14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPWN05100R0JE14 by Vishay Intertechnologies

CPWN05100R0JE14
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, GREEN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
8.73 mm
Package Length
22.22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
22.3607 V
Want to compare parts?
  1. CPWN05100R0JE14
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, GREEN
    VS

Alternate Parts for CPWN05100R0JE14

This table gives cross-reference parts and alternative options found for CPWN05100R0JE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPWN05100R0JE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPWN05100R0JB14 Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CPWN05100R0JE14 vs CPWN05100R0JB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPWN05100R0JE14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPWN05100R0JE14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPWN05100R0JE14 would you like to use for your alert(s)?
  • Please alert me when CPWN05100R0JE14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPWN05100R0JE14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPWN05100R0JE14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPWN05100R0JE14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPWN05100R0JE14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPWN05100R0JE14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: