CPWN051R500JB14
Description: RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIIAL LEADED

Overview of CPWN051R500JB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CPWN051R500JB14 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CPWN051R500JB14-ND
DigiKey RES 1.5 OHM 5W 5% AXIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $16.1710
$16.1710 Buy Now

CAD Models for CPWN051R500JB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPWN051R500JB14 by Vishay Dale

CPWN051R500JB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial, 8737
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
8.73 mm
Package Length
22.22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
1.5 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
2.7386 V
Want to compare parts?
  1. CPWN051R500JB14
    Vishay Dale
    RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPWN051R500JB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPWN051R500JB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of CPWN051R500JB14 would you like to use for your alert(s)?
  • Please alert me when CPWN051R500JB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPWN051R500JB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPWN051R500JB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPWN051R500JB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPWN051R500JB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPWN051R500JB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: