CPWN0522R00JE14
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, GREEN

Overview of CPWN0522R00JE14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CPWN0522R00JE14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPWN0522R00JE14
Avnet Americas CPWN-5 22 5% E14 e3 - Bulk (Alt: CPWN0522R00JE14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 10 $12.2000
$12.2000 Buy Now
DISTI # 71-CPWN0522R00JE14
Mouser Electronics Wirewound Resistors - Through Hole CPWN-5 22 5% E14 e3 RoHS: Compliant 0
  • 500 $1.5300
  • 1,000 $1.3500
  • 2,500 $1.3200
$1.3200 / $1.5300 Order Now

CAD Models for CPWN0522R00JE14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPWN0522R00JE14 by Vishay Intertechnologies

CPWN0522R00JE14
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, GREEN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
8.73 mm
Package Length
22.22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.52 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
10.4881 V
Want to compare parts?
  1. CPWN0522R00JE14
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPWN0522R00JE14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPWN0522R00JE14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPWN0522R00JE14 would you like to use for your alert(s)?
  • Please alert me when CPWN0522R00JE14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPWN0522R00JE14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPWN0522R00JE14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPWN0522R00JE14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPWN0522R00JE14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPWN0522R00JE14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: