-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, -50,50ppm/Cel, 8737,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPWN052R200JE01
|
Avnet Americas | CPWN-5 2.2 5% E01 e3 (Alt: CPWN052R200JE01) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | 0 |
|
$61.0000 | Buy Now |
DISTI #
71-CPWN052R200JE01
|
Mouser Electronics | Wirewound Resistors - Through Hole CPWN-5 2.2 5% E01 e3 RoHS: Compliant | 0 |
|
$1.3200 / $1.5300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPWN052R200JE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPWN052R200JE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, -50,50ppm/Cel, 8737,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.3166 V |