Part Details for CPX400SP by AIM-TTi
Overview of CPX400SP by AIM-TTi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPX400SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28432.1
|
TestEquity LLC | Aim-TTi CPX400SP DC Power Supply, PowerFlex, Single Output, 60 V, 20 A, 420 W, USB, LAN, CPX Series | 20 |
|
$1,204.0000 | Buy Now |