Part Details for CPZ18-1N5228B-CT by Central Semiconductor Corp
Overview of CPZ18-1N5228B-CT by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPZ18-1N5228B-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPZ18-1N5228B-CT
|
Avnet Americas | Silicon Zener Diode Single 3.9V 5% 500mW Die Surface Mount Tray - Waffle Pack (Alt: CPZ18-1N5228B-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPZ18-1N5228B-CT
|
Avnet Americas | Silicon Zener Diode Single 3.9V 5% 500mW Die Surface Mount Tray - Waffle Pack (Alt: CPZ18-1N5228B-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ |