There are no models available for this part yet.
Overview of CQ02WGF1802TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CQ02WGF1802TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-CQ02WGF1802TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ02 0402 1/16W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now | |
DISTI #
CQ0402-18K-1%
|
TME | Resistor: thick film, SMD, 0402, 18kΩ, 62.5mW, ±1%, CQ, -55÷155°C Min Qty: 100 | 7892 |
|
$0.0027 / $0.0210 | Buy Now |