Part Details for CQ02WGF3902TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ02WGF3902TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ02WGF3902TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ02WGF3902TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ02 0402 1/16W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
CQ0402-39K-1%
|
TME | Resistor: thick film, SMD, 0402, 39kΩ, 62.5mW, ±1%, CQ, -55÷155°C Min Qty: 100 | 2400 |
|
$0.0027 / $0.0210 | Buy Now |