Part Details for CQ03SAF2741T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ03SAF2741T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ03SAF2741T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ03SAF2741T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0010 | Order Now |
Part Details for CQ03SAF2741T5E
CQ03SAF2741T5E CAD Models
CQ03SAF2741T5E Part Data Attributes:
|
CQ03SAF2741T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ03SAF2741T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CQ | |
Size Code | 0603 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |