Part Details for CQ03SAF3302T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ03SAF3302T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ03SAF3302T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ03SAF3302T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ03 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
CQ0603-33K-1%
|
TME | Resistor: thick film, SMD, 0603, 33kΩ, 0.1W, ±1%, CQ, -55÷155°C Min Qty: 100 | 2200 |
|
$0.0032 / $0.0196 | Buy Now |
Part Details for CQ03SAF3302T5E
CQ03SAF3302T5E CAD Models
CQ03SAF3302T5E Part Data Attributes
|
CQ03SAF3302T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ03SAF3302T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CQ03SAF3302T5E
This table gives cross-reference parts and alternative options found for CQ03SAF3302T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ03SAF3302T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDB3302F | RES,SMT,THICK FILM,33K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CQ03SAF3302T5E vs RK73H1JRTTDB3302F |
WR06X3302FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CQ03SAF3302T5E vs WR06X3302FT |
RM06FBN3302 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | CQ03SAF3302T5E vs RM06FBN3302 |
RK73H1JRTTPD3302F | RES,SMT,THICK FILM,33K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CQ03SAF3302T5E vs RK73H1JRTTPD3302F |
WR06X3302FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ03SAF3302T5E vs WR06X3302FBR |
RM06FLN3302 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | CQ03SAF3302T5E vs RM06FLN3302 |
RMS06FT3302 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CQ03SAF3302T5E vs RMS06FT3302 |
RK73H1JTTPD3302F | RES,SMT,THICK FILM,33K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CQ03SAF3302T5E vs RK73H1JTTPD3302F |
NRCW06F3302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CQ03SAF3302T5E vs NRCW06F3302TRF |
MC0603SAF3302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CQ03SAF3302T5E vs MC0603SAF3302T5E |