Part Details for CQ05S8F390JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ05S8F390JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ05S8F390JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ05S8F390JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ05 0805 1/8W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
CQ0805-39R-1%
|
TME | Resistor: thick film, SMD, 0805, 39Ω, 0.125W, ±1%, CQ, -55÷155°C Min Qty: 100 | 33799 |
|
$0.0052 / $0.0311 | Buy Now |
Part Details for CQ05S8F390JT5E
CQ05S8F390JT5E CAD Models
CQ05S8F390JT5E Part Data Attributes
|
CQ05S8F390JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ05S8F390JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CQ05S8F390JT5E
This table gives cross-reference parts and alternative options found for CQ05S8F390JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ05S8F390JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0805-39RFI | RESISTOR, 0.125W, 1%, 200ppm, 39ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CQ05S8F390JT5E vs WCR0805-39RFI |
WCR0805-39RFA | Fixed Resistor, 0.125W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CQ05S8F390JT5E vs WCR0805-39RFA |
MC01W0805139R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CQ05S8F390JT5E vs MC01W0805139R |
WCR0805-39RFI | Fixed Resistor, 0.125W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CQ05S8F390JT5E vs WCR0805-39RFI |
GWCR0805-39RFT5 | Fixed Resistor, | TT Electronics Resistors | CQ05S8F390JT5E vs GWCR0805-39RFT5 |
WCR-WCR0805LF-39R0-F-P-LT | Fixed Resistor, 0.125W, 39ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CQ05S8F390JT5E vs WCR-WCR0805LF-39R0-F-P-LT |