Part Details for CQ05S8F820JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ05S8F820JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ05S8F820JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ05S8F820JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ05 0805 1/8W-S 1% T/R-5000 | 15000 |
|
$0.0020 | Buy Now |
DISTI #
CQ0805-82R-1%
|
TME | Resistor: thick film, SMD, 0805, 82Ω, 0.125W, ±1%, CQ, -55÷155°C Min Qty: 100 | 4699 |
|
$0.0052 / $0.0311 | Buy Now |