Part Details for CQ0603JRNPO9BN160 by YAGEO Corporation
Overview of CQ0603JRNPO9BN160 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603JRNPO9BN160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ0603JRNPO9BN160
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 16pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CQ0603JRNPO9BN160) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CQ0603JRNPO9BN160
CQ0603JRNPO9BN160 CAD Models
CQ0603JRNPO9BN160 Part Data Attributes
|
CQ0603JRNPO9BN160
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603JRNPO9BN160
YAGEO Corporation
CAP CER 16PF 50V NPO 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603JRNPO9BN160
This table gives cross-reference parts and alternative options found for CQ0603JRNPO9BN160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603JRNPO9BN160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C160J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CQ0603JRNPO9BN160 vs C0603C160J5GACTU |
GCM1885C1H160JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN160 vs GCM1885C1H160JA16D |
GRM1885C1H160JA01J | Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN160 vs GRM1885C1H160JA01J |
CC0603JPNPO9BN160 | Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CQ0603JRNPO9BN160 vs CC0603JPNPO9BN160 |
GRM1885C1H160JA01D | Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN160 vs GRM1885C1H160JA01D |
GQM1885C1H160JB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603JRNPO9BN160 vs GQM1885C1H160JB01D |
CBR06C160J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0603JRNPO9BN160 vs CBR06C160J5GAC |