Part Details for CQ06S4J0100T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ06S4J0100T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CQ06S4J0100T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ06S4J0100T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ06 1206 1/4W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
DISTI #
CQ1206-10R-5%
|
TME | Resistor: thick film, SMD, 1206, 10Ω, 0.25W, ±5%, -55÷125°C Min Qty: 100 | 199 |
|
$0.0036 / $0.0198 | Buy Now |
|
New Advantage Corporation | RES.(3216) 1206 10 Ohms 5% 1/4W-S AUTOMOTIV RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 77029 |
|
$0.0037 | Buy Now |
Part Details for CQ06S4J0100T5E
CQ06S4J0100T5E CAD Models
CQ06S4J0100T5E Part Data Attributes
|
CQ06S4J0100T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ06S4J0100T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CQ06S4J0100T5E
This table gives cross-reference parts and alternative options found for CQ06S4J0100T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ06S4J0100T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ06S4J0100T4E | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CQ06S4J0100T5E vs CQ06S4J0100T4E |
CQ06S4J0100TDE | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CQ06S4J0100T5E vs CQ06S4J0100TDE |
CQ06S4J0100T2E | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CQ06S4J0100T5E vs CQ06S4J0100T2E |
CQ06S4J0100TEE | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CQ06S4J0100T5E vs CQ06S4J0100TEE |
CQ06S4J0100TCE | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CQ06S4J0100T5E vs CQ06S4J0100TCE |