Part Details for CQ07U2F402JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ07U2F402JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ07U2F402JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ07U2F402JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ07 1210 1/2W-SS 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0090 / $0.0120 | Order Now |
Part Details for CQ07U2F402JT5E
CQ07U2F402JT5E CAD Models
CQ07U2F402JT5E Part Data Attributes
|
CQ07U2F402JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ07U2F402JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.5W, 40.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CQ | |
Size Code | 1210 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |