Part Details for CQ07U2F680JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ07U2F680JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ07U2F680JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ07U2F680JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ07 1210 1/2W-SS 1% T/R-5000 | 0 |
|
$0.0090 / $0.0120 | Order Now |
DISTI #
CQ1210-68R-1%
|
TME | Resistor: thick film, SMD, 1210, 68Ω, 500mW, ±1%, CQ, -55÷155°C Min Qty: 100 | 3000 |
|
$0.0162 / $0.0430 | Buy Now |