CQ07U2J0122T5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 0.5W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-CQ07U2J0122T5E
Mouser Electronics Thick Film Resistors - SMD RMC CQ07 1210 1/2W-SS 5% T/R-5000 RoHS: Compliant 0
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
$0.0070 / $0.0090 Order Now

CAD Models for CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd

CQ07U2J0122T5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Series
CQ
Size Code
1210
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CQ07U2J0122T5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 0.5W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of CQ07U2J0122T5E would you like to use for your alert(s)?
  • Please alert me when CQ07U2J0122T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ07U2J0122T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ07U2J0122T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ07U2J0122T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ07U2J0122T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ07U2J0122T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: