Part Details for CQ1007F270JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ1007F270JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ1007F270JT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ1007F270JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ10 2010 3/4W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0140 / $0.0160 | Order Now |
DISTI #
CQ2010-27R-1%
|
TME | Resistor: thick film, SMD, 2010, 27Ω, 0.75W, ±1%, CQ, -55÷155°C Min Qty: 100 | 3800 |
|
$0.0226 / $0.0598 | Buy Now |