Part Details for CQ121WF1201T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ121WF1201T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ121WF1201T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ121WF1201T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ12 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0230 / $0.0270 | Order Now |
DISTI #
CQ2512-1K2-1%
|
TME | Resistor: thick film, SMD, 2512, 1.2kΩ, 1W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0389 / $0.1024 | RFQ |
|
New Advantage Corporation | RES.(6432) 2512 1.2K Ohms 1% 1W AUTOMOTIV RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 43420 |
|
$0.0420 / $0.0450 | Buy Now |