Part Details for CQA0805390R-5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CQA0805390R-5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQA0805390R-5%100PPM/KNP10
CQA0805390R-5%100PPM/KNP10 CAD Models
CQA0805390R-5%100PPM/KNP10 Part Data Attributes:
|
CQA0805390R-5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CQA0805390R-5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CQA0805390R-5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CQA0805390R-5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQA0805390R-5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10J391CT | Fixed Resistor, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CQA0805390R-5%100PPM/KNP10 vs CAS10J391CT |
RC2012J391GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CQA0805390R-5%100PPM/KNP10 vs RC2012J391GS |
FNF05JW-391 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CQA0805390R-5%100PPM/KNP10 vs FNF05JW-391 |
CR-05JL7--390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CQA0805390R-5%100PPM/KNP10 vs CR-05JL7--390R |
RC0805JR-07390R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CQA0805390R-5%100PPM/KNP10 vs RC0805JR-07390R |
RMAW20K391JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CQA0805390R-5%100PPM/KNP10 vs RMAW20K391JB |
NMCT0805JT390R | RESISTOR, 0.125W, 5%, 100ppm, 390ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CQA0805390R-5%100PPM/KNP10 vs NMCT0805JT390R |
CQA0805390R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CQA0805390R-5%100PPM/KNP10 vs CQA0805390R-5%100PPM/KNP20 |
RMNW20K391JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CQA0805390R-5%100PPM/KNP10 vs RMNW20K391JTP |
FNF05JB-391 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CQA0805390R-5%100PPM/KNP10 vs FNF05JB-391 |