Part Details for CQB75-300S24N by Cincon Electronics Corporation
Overview of CQB75-300S24N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CQB75-300S24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CQB75-300S24N-ND
|
DigiKey | DCDC CONVERTER Min Qty: 1 Lead time: 24 Weeks Container: Box |
15 In Stock |
|
$81.4901 / $100.0000 | Buy Now |
DISTI #
418-CQB75-300S24N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 180-450Vin 24Vout 3.12A NL | 5 |
|
$87.5400 / $101.0900 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 180-450 VDC Input - 24 VDC Output - 3.12A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic | 0 |
|
$67.5400 / $85.6500 | Buy Now |
DISTI #
CQB75-300S24N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$83.0500 / $99.7300 | RFQ |
Part Details for CQB75-300S24N
CQB75-300S24N CAD Models
CQB75-300S24N Part Data Attributes:
|
CQB75-300S24N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CQB75-300S24N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/4 BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.12 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.1 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |