Filter Your Search
1 - 5 of 5 results
|
CQB75-300S24N
Cincon Electronics Corporation
|
$76.2526 | Active | 300 V | 24 V | 450 V | 180 V | 19.2 V | 28.8 V | 3.12 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.1 Vrms | HYBRID | 75 W | R-PDMA-P8 | CB, CE, EN, IEC, UL | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | 1/4 BRICK PACKAGE-8 | compliant | ||||
|
CQB75-300S24N-C
Cincon Electronics Corporation
|
$76.2526 | Yes | Active | 300 V | 24 V | 450 V | 180 V | 19.2 V | 28.8 V | 3.12 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.1 Vrms | HYBRID | 75 W | R-PDMA-P8 | CB, CE, EN, IEC, UL | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | CINCON ELECTRONICS CO LTD | 1/4 BRICK PACKAGE-8 | compliant | |||
|
CQB75-300S24N-F
Cincon Electronics Corporation
|
$80.1986 | Yes | Active | 300 V | 24 V | 450 V | 180 V | 19.2 V | 28.8 V | 3.12 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.1 Vrms | HYBRID | 75 W | R-PDFM-P8 | CB, CE, EN, IEC, UL | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CINCON ELECTRONICS CO LTD | 1/4 BRICK PACKAGE-8 | compliant | ||||||
|
CQB75-300S24N-CMFC
Cincon Electronics Corporation
|
$146.9944 | Yes | Active | 300 V | 24 V | 450 V | 180 V | 19.2 V | 28.8 V | 3.12 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | 0.1 Vrms | HYBRID | INDUSTRIAL | 74.88 W | R-XXFM-X | UL, IEC, EN | 100 °C | -40 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | CINCON ELECTRONICS CO LTD | PACKAGE | compliant | ||||
|
CQB75-300S24N-CMFD
Cincon Electronics Corporation
|
$150.0684 | Yes | Active | 300 V | 24 V | 450 V | 180 V | 19.2 V | 28.8 V | 3.12 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | 0.1 Vrms | HYBRID | INDUSTRIAL | 74.88 W | R-XXFM-X | UL, IEC, EN | 100 °C | -40 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63.4 mm | 116.8 mm | CINCON ELECTRONICS CO LTD | PACKAGE | compliant |