Part Details for CQR09A1KC474J3P by Vishay Sprague
Overview of CQR09A1KC474J3P by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQR09A1KC474J3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$18.0000 | Buy Now |
|
Quest Components | FILM CAPACITOR, MIXED (PAPER+POLYESTER), 200V, 5% +TOL, 5% -TOL, 0.47UF, THROUGH HOLE MOUNT | 19 |
|
$19.5000 | Buy Now |
Part Details for CQR09A1KC474J3P
CQR09A1KC474J3P CAD Models
CQR09A1KC474J3P Part Data Attributes
|
CQR09A1KC474J3P
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CQR09A1KC474J3P
Vishay Sprague
CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 200V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+POLYESTER) | |
JESD-609 Code | e3 | |
Manufacturer Series | CQR09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-19978/9 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for CQR09A1KC474J3P
This table gives cross-reference parts and alternative options found for CQR09A1KC474J3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR09A1KC474J3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132P474X5200T02 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200T02 |
132P474X5200T12 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200T12 |
132P474X5200S02 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200S02 |
132P474X5200S03 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200S03 |
132P474X5200T03 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200T03 |
132P474X5200T04 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200T04 |
132P474X5200T01 | Film Capacitor, Mixed (paper+polyester), 200V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CQR09A1KC474J3P vs 132P474X5200T01 |