CQR09A1KC563K3M
Vishay Sprague
Description: CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 200V, 0.056uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CQR09A1KC563K3M by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CQR09A1KC563K3M by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 75
  • 1 $18.0000
  • 26 $17.3070
  • 45 $16.6140
$16.6140 / $18.0000 Buy Now
Quest Components CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 200 V, 0.056 uF, THROUGH HOLE MOUNT 60
  • 1 $19.5000
  • 27 $18.7500
  • 54 $18.0000
$18.0000 / $19.5000 Buy Now

CAD Models for CQR09A1KC563K3M by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQR09A1KC563K3M by Vishay Sprague

CQR09A1KC563K3M
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
MIXED (PAPER+POLYESTER)
JESD-609 Code
e3
Manufacturer Series
CQR09
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-C-19978/9
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. CQR09A1KC563K3M
    Vishay Sprague
    CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 200V, 0.056uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQR09A1KC563K3M by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQR09A1KC563K3M by Vishay Sprague

Select Manufacturer
Which Manufacturer of CQR09A1KC563K3M would you like to use for your alert(s)?
  • Please alert me when CQR09A1KC563K3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQR09A1KC563K3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQR09A1KC563K3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQR09A1KC563K3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQR09A1KC563K3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQR09A1KC563K3M by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: