Part Details for CQR09A1KE224K3M by Vishay Sprague
Overview of CQR09A1KE224K3M by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQR09A1KE224K3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$17.3070 / $18.0000 | Buy Now |
|
Quest Components | CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 400 V, 0.22 uF, THROUGH HOLE MOUNT | 30 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 400 V, 0.22 uF, THROUGH HOLE MOUNT | 24 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for CQR09A1KE224K3M
CQR09A1KE224K3M CAD Models
CQR09A1KE224K3M Part Data Attributes
|
CQR09A1KE224K3M
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CQR09A1KE224K3M
Vishay Sprague
CAPACITOR, FILM/FOIL, MIXED (PAPER+POLYESTER), 400V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+POLYESTER) | |
JESD-609 Code | e3 | |
Manufacturer Series | CQR09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978/9 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |