There are no models available for this part yet.
Overview of CR-02FL6---33K by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR-02FL6---33K by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2577-CR-02FL6---33KTR-ND
|
DigiKey | RES 33K OHM 1% 1/16W 0402 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
Buy Now | ||
Future Electronics | CR Series 0402 33.2 kOhm ±1% 0.063 W ±100 ppm/°C RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0009 / $0.0010 | Buy Now |