Part Details for CR-03FA7--680R by Viking Technology
Overview of CR-03FA7--680R by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72680RW266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
TPS65680RSNR | Texas Instruments | 2-Input, 18-Channel Configurable Level Shifter with OCP for GOA/GIP Displays 32-QFN -40 to 85 | |
TPS65680RSNT | Texas Instruments | 2-Input, 18-Channel Configurable Level Shifter with OCP for GOA/GIP Displays 32-QFN -40 to 85 |
Price & Stock for CR-03FA7--680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR-03FA7--680R
|
TME | Resistor: metal film, SMD, 0603, 680Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0013 | RFQ |