Part Details for CR-03JL7---10R by Viking Technology
Overview of CR-03JL7---10R by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-03JL7---10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series 0603 10 Ω ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
RMC0603-10R-V
|
Maritex | Chip Resistor, SMD, 0603, 10R, 5%, 1/10W Min Qty: 1 Package Multiple: 1 | 84400 |
|
$0.0020 / $0.0090 | Buy Now |