Part Details for CR-08680J by MERITEK Electronics Corporation
Overview of CR-08680J by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR-08680J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 68 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 5000 |
|
$0.0030 / $0.0080 | Buy Now |
|
Quest Components | Resistor, Thick Film, 68 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4997 |
|
$0.0030 / $0.0080 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2000 / $0.3100 | Buy Now |