Part Details for CR-10-REMOTE-W/-25-FOOT-CA by Cotek Electronic Ind Co Ltd
Overview of CR-10-REMOTE-W/-25-FOOT-CA by Cotek Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058NTYPEMM-015 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-015 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058NTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-006 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for CR-10-REMOTE-W/-25-FOOT-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Remote control for SD series - 25 foot cable RoHS: Compliant | 0 |
|
$79.9200 / $101.3400 | Buy Now |