There are no models available for this part yet.
Overview of CR-2412/BN by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2412CGN#PBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD | |
DC2412A-B | Analog Devices | LTC2335-16 Demo Board - Octal, | |
LTC2412IGN#TRPBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD |
Price & Stock for CR-2412/BN by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P042-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
23468 In Stock |
|
$1.6100 / $2.1900 | Buy Now | |
DISTI #
2984-CR-2412/BN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 24.5MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.7000 / $2.2300 | Buy Now | |
Future Electronics | CR2412 Series Ø 24.5 mm 3 V 100 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$1.8100 | Buy Now | ||
DISTI #
000000000007214932
|
Sager | Coin Cell Battery CR Coin 100mAH 3V Min Qty: 1 | 0 |
|
$1.9900 / $2.2600 | Buy Now | |
DISTI #
CR-2412/BN
|
Avnet Abacus | (Alt: CR-2412/BN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CR-2412/BN by Panasonic Electronic Components
Part Data Attributes for CR-2412/BN by Panasonic Electronic Components
CR-2412/BN
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
CR-2412/BNPanasonic Electronic ComponentsVS
-