Part Details for CR0028 by Bulgin
Overview of CR0028 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9373
|
Newark | Crocodile Clip, 14.5Mm, 25A, Connector Type:Crocodile Clip, Jaw Opening Max:14.5Mm, Current Rating:25A, Insulator Color:-, Termination Method:Crimp Rohs Compliant: Yes |Bulgin Limited CR0028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$4.1600 / $6.7300 | Buy Now |
DISTI #
92C3923
|
Newark | Alligator Clip, 25A, 14.5Mm, Connector Type:Alligator Clip, Current Rating:25A, Jaw Opening Max:14.5Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Bulgin Limited CR0028 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
708-2945-ND
|
DigiKey | CROC CLIP STEEL NON-INSUL 25A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
195 In Stock |
|
$5.4131 / $6.5200 | Buy Now |
DISTI #
167-CR0028
|
Mouser Electronics | Test Clips Crocodile Clip RoHS: Compliant | 158 |
|
$4.9600 / $6.4200 | Buy Now |
DISTI #
71032502
|
RS | Crocodile Clip | Bulgin CR0028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$4.9400 / $6.4200 | Buy Now |
|
Onlinecomponents.com | Crocodile Clips RoHS: Compliant |
200 In Stock |
|
$4.2000 / $6.6600 | Buy Now |
DISTI #
CR0028
|
Avnet Abacus | Conn Test Clip M ST 1 Port (Alt: CR0028) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crocodile Clips RoHS: Compliant |
200 In Stock |
|
$4.2000 / $6.6600 | Buy Now |
Part Details for CR0028
CR0028 CAD Models
CR0028 Part Data Attributes:
|
CR0028
Bulgin
Buy Now
|
Compare Parts:
CR0028
Bulgin
|
Samacsys Manufacturer | Bulgin |